
Category | Voltage - Supply 20V |
Manufacturer Qorvo | Current - Supply 1.2A |
Packaging Tray | Test Frequency 10.7GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 10.7GHz ~ 12.7GHz | Package / Case Die |
Gain 21.6dB | Supplier Device Package Die |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €500.73000 | €5,007.30 |
| Unit Price without VAT: | €500.73000 |
|---|---|
| Unit Price with VAT: | €600.87600 |

