RF Mosfet 3.2GHz 17.5dB 125W 2L-FLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD181K3EVB1

DigiKey Part Number
2312-CMD181K3EVB1-ND
Manufacturer
Manufacturer Product Number
CMD181K3EVB1
Description
DC-3.2 GHZ, 125W, 50V GAN RF PWR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 3.2GHz 17.5dB 125W 2L-FLG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
17.5dB
Manufacturer
Qorvo
Current Rating (Amps)
20.4A
Packaging
Tray
Power - Output
125W
Part Status
Active
Voltage - Rated
50 V
Technology
GaN
Mounting Type
Surface Mount
Configuration
N-Channel
Package / Case
2-FlatPack, Fin Leads
Frequency
3.2GHz
Supplier Device Package
2L-FLG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€273.70000€273.70
25€209.82960€5,245.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€273.70000
Unit Price with VAT:€328.44000