
ACT4533BYH-T | |
|---|---|
DigiKey Part Number | 2312-ACT4533BYH-TTR-ND - Tape & Reel (TR) 2312-ACT4533BYH-TCT-ND - Cut Tape (CT) 2312-ACT4533BYH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT4533BYH-T |
Description | IC REG BUCK ADJ 3.5A 8SOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 25 | €1.13880 | €28.47 |
| 100 | €1.01140 | €101.14 |
| 250 | €0.89724 | €224.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.73304 | €2,932.16 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |


