Power Supply Controller PMIC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSV-AD-150-Q24IVR

DigiKey Part Number
4527-PSV-AD-150-Q24IVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSV-AD-150-Q24IVR
Description
UP TO 150W VQFN24 IC POWER FACTO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller PMIC 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.8V ~ 3.6V
Manufacturer
Pulsiv Limited
Operating Temperature
-40°C ~ 85°C (TA)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
24-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (4x4)
Applications
Power Supply Controller
Base Product Number
Current - Supply
2.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.45550€7,366.50
Manufacturers Standard Package
Unit Price without VAT:€2.45550
Unit Price with VAT:€2.94660