


W3333 | |
|---|---|
DigiKey Part Number | 553-3752-ND |
Manufacturer | |
Manufacturer Product Number | W3333 |
Description | RF ANT 895MHZ/2.4GHZ PCB TRACE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -15dB |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 895MHz, 2.4GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 863MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.77000 | €2.77 |
| 10 | €2.07800 | €20.78 |
| 30 | €1.87467 | €56.24 |
| 100 | €1.71330 | €171.33 |
| 250 | €1.62224 | €405.56 |
| 500 | €1.56740 | €783.70 |
| 1.000 | €1.52224 | €1,522.24 |
| 2.500 | €1.47457 | €3,686.42 |
| 5.000 | €1.44584 | €7,229.20 |
| Unit Price without VAT: | €2.77000 |
|---|---|
| Unit Price with VAT: | €3.32400 |

