



W3092 | |
|---|---|
DigiKey Part Number | 553-3656-2-ND - Tape & Reel (TR) 553-3656-1-ND - Cut Tape (CT) 553-3656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3092 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3092 Models |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | VSWR 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.8dBi |
Part Status Active | Termination Solder |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.022" (0.55mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.483GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.86700 | €8.67 |
| 25 | €0.78520 | €19.63 |
| 100 | €0.69600 | €69.60 |
| 250 | €0.65332 | €163.33 |
| 500 | €0.62758 | €313.79 |
| 1.000 | €0.61259 | €612.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.57060 | €2,853.00 |
| 10.000 | €0.55951 | €5,595.10 |
| 15.000 | €0.55396 | €8,309.40 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |

