
W1991 | |
|---|---|
DigiKey Part Number | W1991-ND |
Manufacturer | |
Manufacturer Product Number | W1991 |
Description | LTE STEALTH BLADE ANTENNA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Blade SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 3 W |
Part Status Active | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.5GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz , 2.3GHz ~ 2.7GHz | Height (Max) 0.082" (2.08mm) |
Antenna Type Blade | Applications LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.20000 | €23.20 |
| 10 | €18.67500 | €186.75 |
| 25 | €17.54440 | €438.61 |
| 100 | €16.30240 | €1,630.24 |
| 250 | €15.71040 | €3,927.60 |
| 500 | €15.35364 | €7,676.82 |
| Unit Price without VAT: | €23.20000 |
|---|---|
| Unit Price with VAT: | €27.84000 |

