RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1100

DigiKey Part Number
553-W1100-ND
Manufacturer
Manufacturer Product Number
W1100
Description
ANTENNA DUALBAND WIFI SMA STUBBY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.425GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-1.5dB, -6dB
Gain
1dBi, 3dBi
Features
-
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
2.000" (50.80mm)
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.000€1.81669€3,633.38
Unit Price without VAT:€1.81669
Unit Price with VAT:€2.18003