1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1142NL

DigiKey Part Number
553-3916-5-ND
Manufacturer
Manufacturer Product Number
T1142NL
Description
XFRMR T1/E1/CEPT/ISDN-PRI 1:2.4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T1142NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Quad)
Inductance
1mH, 1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2.4 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.93000€7.93
15€7.02067€105.31
30€6.80300€204.09
60€6.59083€395.45
105€6.42390€674.51
255€6.16651€1,572.46
510€5.97176€3,045.60
1.005€5.78651€5,815.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.93000
Unit Price with VAT:€9.51600