1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1CT:2 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1124NLT

DigiKey Part Number
553-T1124NLTTR-ND - Tape & Reel (TR)
553-T1124NLTCT-ND - Cut Tape (CT)
553-T1124NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1124NLT
Description
XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1CT:2 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T1124NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
T1/E1 (Quad)
Inductance
1.2mH, 1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT Transmitter, 1CT:2 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.93000€7.93
10€7.15100€71.51
25€6.85960€171.49
50€6.64620€332.31
100€6.43830€643.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€6.17216€1,543.04
500€5.97724€2,988.62
750€5.86581€4,399.36
1.250€5.72803€7,160.04
Manufacturers Standard Package
Unit Price without VAT:€7.93000
Unit Price with VAT:€9.51600