
SPDA17RP918 | |
|---|---|
DigiKey Part Number | 553-SPDA17RP918-ND |
Manufacturer | |
Manufacturer Product Number | SPDA17RP918 |
Description | DIPOLE - CENTER FED, 890 - 960 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Blade, Tilt RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 890MHz ~ 960MHz |
Manufacturer Pulse Electronics | Antenna Type Blade, Tilt |
Packaging Bag | Number of Bands 1 |
Part Status Active | Termination RP-TNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 925MHz | Height (Max) 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.28000 | €19.28 |
| 10 | €15.43200 | €154.32 |
| 25 | €14.47120 | €361.78 |
| 100 | €13.41350 | €1,341.35 |
| 250 | €12.90960 | €3,227.40 |
| 500 | €12.60592 | €6,302.96 |
| Unit Price without VAT: | €19.28000 |
|---|---|
| Unit Price with VAT: | €23.13600 |

