
SB24003 | |
|---|---|
DigiKey Part Number | 553-SB24003-ND |
Manufacturer | |
Manufacturer Product Number | SB24003 |
Description | ANT STEALTH BLADE 2.4-2.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Blade Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.14dBi | |
Power - Max | 3 W | |
Features | Cable - 76.2mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | €21.61800 | €1,405.17 |
| Unit Price without VAT: | €21.61800 |
|---|---|
| Unit Price with VAT: | €25.94160 |

