
PM2744NLT | |
|---|---|
DigiKey Part Number | 553-PM2744NLTTR-ND - Tape & Reel (TR) 553-PM2744NLTCT-ND - Cut Tape (CT) 553-PM2744NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2744NLT |
Description | CMC 4A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4A DCR 13.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.84951 | €1,274.26 |
| Unit Price without VAT: | €0.84951 |
|---|---|
| Unit Price with VAT: | €1.01941 |

