
PGG6457.012NLT | |
|---|---|
DigiKey Part Number | 553-PGG6457.012NLTTR-ND - Tape & Reel (TR) 553-PGG6457.012NLTCT-ND - Cut Tape (CT) 553-PGG6457.012NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.012NLT |
Description | TRANSF GATE DRIVE 72UH 1:2 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.10mm | |
Voltage - Isolation | 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.70100 | €27.01 |
| 25 | €2.59280 | €64.82 |
| 50 | €2.51360 | €125.68 |
| 100 | €2.43620 | €243.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.85413 | €556.24 |
| 600 | €1.79633 | €1,077.80 |
| 900 | €1.76326 | €1,586.93 |
| 1.500 | €1.72232 | €2,583.48 |
| 2.100 | €1.69580 | €3,561.18 |
| 3.000 | €1.66809 | €5,004.27 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.58800 |

