
PGG6457.011NLT | |
|---|---|
DigiKey Part Number | 553-PGG6457.011NLTTR-ND - Tape & Reel (TR) 553-PGG6457.011NLTCT-ND - Cut Tape (CT) 553-PGG6457.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.011NLT |
Description | TRANSF GATE DRIVE 72UH 1:1 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.10mm | |
Voltage - Isolation | 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.75000 | €3.75 |
| 10 | €2.81200 | €28.12 |
| 25 | €2.56120 | €64.03 |
| 50 | €2.40500 | €120.25 |
| 100 | €2.27290 | €227.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.31767 | €695.30 |
| 600 | €2.24543 | €1,347.26 |
| 900 | €2.20406 | €1,983.65 |
| 1.500 | €2.15289 | €3,229.34 |
| 2.100 | €2.11975 | €4,451.47 |
| 3.000 | €2.08511 | €6,255.33 |
| Unit Price without VAT: | €3.75000 |
|---|---|
| Unit Price with VAT: | €4.50000 |

