
PG1096NLKIT | |
|---|---|
DigiKey Part Number | 553-3531-ND |
Manufacturer | |
Manufacturer Product Number | PG1096NLKIT |
Description | INDUCTOR KIT PG1096NL SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 22 Pieces (11 Values - 2 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 22 Pieces (11 Values - 2 Each) | |
Inductance Range | 1.5µH ~ 82µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.09000 | €54.09 |
| 10 | €46.95100 | €469.51 |
| Unit Price without VAT: | €54.09000 |
|---|---|
| Unit Price with VAT: | €64.90800 |

