Direct

PF0552.105NLT | |
|---|---|
DigiKey Part Number | PF0552.105NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0552.105NLT |
Description | INDUCT ARRAY 2 COIL 1MH SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 1.6Ohm Max DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 mH | |
Inductance - Connected In Series | 4 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 650 mA | |
Current Rating - Series | 320 mA | |
Current Saturation - Parallel | 700 mA | |
Current Saturation - Series | 350 mA | |
DC Resistance (DCR) - Parallel | 1.6Ohm Max | |
DC Resistance (DCR) - Series | 6.4Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.93092 | €1,861.84 |
| Unit Price without VAT: | €0.93092 |
|---|---|
| Unit Price with VAT: | €1.11710 |


