Direct

PF0464.732NLT | |
|---|---|
DigiKey Part Number | PF0464.732NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0464.732NLT |
Description | FIXED IND 7.3UH 2.1A 45 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.3 µH Shielded Inductor 2.1 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0464.732NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.64845 | €1,556.28 |
| Unit Price without VAT: | €0.64845 |
|---|---|
| Unit Price with VAT: | €0.77814 |



