Direct

PF0464.103NLT | |
|---|---|
DigiKey Part Number | PF0464.103NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0464.103NLT |
Description | FIXED IND 10UH 1.7A 52 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.7 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0464.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6028-100Y | Bourns Inc. | 905 | 118-SRR6028-100YCT-ND | €0.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.72733 | €1,745.59 |
| Unit Price without VAT: | €0.72733 |
|---|---|
| Unit Price with VAT: | €0.87280 |



