
PE-67540NL | |
|---|---|
DigiKey Part Number | 553-1443-ND |
Manufacturer | |
Manufacturer Product Number | PE-67540NL |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-67540NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.476" L x 0.602" W (12.10mm x 15.30mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.52000 | €3.52 |
| 10 | €2.89700 | €28.97 |
| 40 | €2.57525 | €103.01 |
| 80 | €2.42813 | €194.25 |
| 120 | €2.34625 | €281.55 |
| 280 | €2.18379 | €611.46 |
| 520 | €2.07240 | €1,077.65 |
| 1.000 | €1.96110 | €1,961.10 |
| 2.520 | €1.87008 | €4,712.60 |
| Unit Price without VAT: | €3.52000 |
|---|---|
| Unit Price with VAT: | €4.22400 |

