150 nH Unshielded Drum Core, Wirewound Inductor 350 mA 560mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CM151JTT

DigiKey Part Number
553-1044-2-ND - Tape & Reel (TR)
553-1044-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PE-0805CM151JTT
Description
FIXED IND 150NH 350MA 560 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 350 mA 560mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0805CM151JTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max)
0.062" (1.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.626
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.17600€1.76
100€0.14480€14.48
1.000€0.11911€119.11
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400