
PAC6006.444NLT | |
|---|---|
DigiKey Part Number | 553-PAC6006.444NLTTR-ND - Tape & Reel (TR) 553-PAC6006.444NLTCT-ND - Cut Tape (CT) 553-PAC6006.444NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC6006.444NLT |
Description | CMC 8.5A 2LN 1.9 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.9 kOhms @ 4.8 MHz 8.5A DCR 10mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PAC6006.444NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.9 kOhms @ 4.8 MHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 10mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.531" W (15.50mm x 13.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.95000 | €19.50 |
| 25 | €1.80440 | €45.11 |
| 50 | €1.70120 | €85.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.54980 | €232.47 |
| 300 | €1.46140 | €438.42 |
| 450 | €1.41211 | €635.45 |
| 750 | €1.35240 | €1,014.30 |
| 1.050 | €1.31450 | €1,380.22 |
| 1.500 | €1.27551 | €1,913.26 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.85600 |




