2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 5.3 MHz 11A DCR 5.5mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC6006.264NLT

DigiKey Part Number
553-PAC6006.264NLTTR-ND - Tape & Reel (TR)
553-PAC6006.264NLTCT-ND - Cut Tape (CT)
553-PAC6006.264NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC6006.264NLT
Description
CMC 11A 2LN 1.4 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 5.3 MHz 11A DCR 5.5mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PAC6006.264NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 5.3 MHz
Current Rating (Max)
11A
DC Resistance (DCR) (Max)
5.5mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.531" W (15.50mm x 13.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.38000€2.38
10€1.95000€19.50
25€1.80440€45.11
50€1.70120€85.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€1.54980€232.47
300€1.46140€438.42
450€1.41211€635.45
750€1.35240€1,014.30
1.050€1.31450€1,380.22
1.500€1.27551€1,913.26
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.85600