
PA5432.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5432.103NLTTR-ND - Tape & Reel (TR) 553-PA5432.103NLTCT-ND - Cut Tape (CT) 553-PA5432.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5432.103NLT |
Description | FIXED IND 10UH 7A 29.82 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7 A 29.82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5432.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 29.82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.260" W (6.80mm x 6.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.15900 | €11.59 |
| 100 | €0.95290 | €95.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.80331 | €602.48 |
| 1.500 | €0.75757 | €1,136.36 |
| 2.250 | €0.73206 | €1,647.13 |
| 3.750 | €0.70118 | €2,629.43 |
| 5.250 | €0.68158 | €3,578.29 |
| 7.500 | €0.66930 | €5,019.75 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

