


PA5141.405NLT | |
|---|---|
DigiKey Part Number | 553-PA5141.405NLTTR-ND - Tape & Reel (TR) 553-PA5141.405NLTCT-ND - Cut Tape (CT) 553-PA5141.405NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5141.405NLT |
Description | CMC 22A 2LN 1.55 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.55 kOhms @ 2.1 MHz 22A DCR 2.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5141.405NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.55 kOhms @ 2.1 MHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 2.9mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height (Max) | 0.894" (22.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.12000 | €4.12 |
| 10 | €3.39100 | €33.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €2.98489 | €134.32 |
| 90 | €2.81444 | €253.30 |
| 135 | €2.71941 | €367.12 |
| 225 | €2.60436 | €585.98 |
| 315 | €2.53127 | €797.35 |
| 450 | €2.45611 | €1,105.25 |
| Unit Price without VAT: | €4.12000 |
|---|---|
| Unit Price with VAT: | €4.94400 |

