


PA5141.205NLT | |
|---|---|
DigiKey Part Number | 553-PA5141.205NLTTR-ND - Tape & Reel (TR) 553-PA5141.205NLTCT-ND - Cut Tape (CT) 553-PA5141.205NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5141.205NLT |
Description | CMC 30A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 3.35 MHz 30A DCR 1.35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5141.205NLT Models |
Category | Current Rating (Max) 30A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 1.35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.957" L x 0.925" W (24.30mm x 23.50mm) |
Filter Type Signal Line | Height (Max) 0.894" (22.70mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 700 Ohms @ 3.35 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.12000 | €4.12 |
| 10 | €3.39100 | €33.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €2.98489 | €134.32 |
| 90 | €2.81444 | €253.30 |
| 135 | €2.71941 | €367.12 |
| 225 | €2.60436 | €585.98 |
| 315 | €2.53127 | €797.35 |
| 450 | €2.45611 | €1,105.25 |
| Unit Price without VAT: | €4.12000 |
|---|---|
| Unit Price with VAT: | €4.94400 |


