


PA5140.405NLT | |
|---|---|
DigiKey Part Number | 553-PA5140.405NLTTR-ND - Tape & Reel (TR) 553-PA5140.405NLTCT-ND - Cut Tape (CT) 553-PA5140.405NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5140.405NLT |
Description | CMC 14A 2LN 1.67 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.67 kOhms @ 2.84 MHz 14A DCR 5.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5140.405NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.67 kOhms @ 2.84 MHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 5.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.768" W (19.80mm x 19.50mm) | |
Height (Max) | 0.756" (19.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.38000 | €3.38 |
| 10 | €2.77900 | €27.79 |
| 25 | €2.57120 | €64.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | €2.35600 | €164.92 |
| 140 | €2.22150 | €311.01 |
| 210 | €2.14652 | €450.77 |
| 350 | €2.05571 | €719.50 |
| 490 | €1.99806 | €979.05 |
| 700 | €1.93876 | €1,357.13 |
| Unit Price without VAT: | €3.38000 |
|---|---|
| Unit Price with VAT: | €4.05600 |


