


PA5140.105NLT | |
|---|---|
DigiKey Part Number | 553-PA5140.105NLTTR-ND - Tape & Reel (TR) 553-PA5140.105NLTCT-ND - Cut Tape (CT) 553-PA5140.105NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5140.105NLT |
Description | CMC 21A 2LN 820 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 820 Ohms @ 3.3 MHz 21A DCR 2.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5140.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 820 Ohms @ 3.3 MHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 2.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.768" W (19.80mm x 19.50mm) | |
Height (Max) | 0.756" (19.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.34000 | €3.34 |
| 10 | €2.74400 | €27.44 |
| 25 | €2.53920 | €63.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | €2.32671 | €162.87 |
| 140 | €2.19393 | €307.15 |
| 210 | €2.11986 | €445.17 |
| 350 | €2.03014 | €710.55 |
| 490 | €1.97322 | €966.88 |
| 700 | €1.91466 | €1,340.26 |
| Unit Price without VAT: | €3.34000 |
|---|---|
| Unit Price with VAT: | €4.00800 |


