
PA5007.102NLT | |
|---|---|
DigiKey Part Number | 553-4107-2-ND - Tape & Reel (TR) 553-4107-1-ND - Cut Tape (CT) 553-4107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5007.102NLT |
Description | FIXED IND 1UH 21.8A 5 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 21.8 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5007.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.26300 | €12.63 |
| 100 | €1.03830 | €103.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.89231 | €1,338.47 |
| 3.000 | €0.86256 | €2,587.68 |
| 7.500 | €0.83282 | €6,246.15 |
| 10.500 | €0.79118 | €8,307.39 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |


