


PA5005.152NLT | |
|---|---|
DigiKey Part Number | 553-4100-2-ND - Tape & Reel (TR) 553-4100-1-ND - Cut Tape (CT) 553-4100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5005.152NLT |
Description | FIXED IND 1.5UH 17A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 17 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5005.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.27900 | €12.79 |
| 100 | €1.05140 | €105.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.88148 | €705.18 |
| 1.600 | €0.83130 | €1,330.08 |
| 2.400 | €0.80333 | €1,927.99 |
| 4.000 | €0.76945 | €3,077.80 |
| 5.600 | €0.74795 | €4,188.52 |
| 8.000 | €0.74550 | €5,964.00 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |


