1.2 µH Shielded Molded Inductor 16 A 7.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 16 A 7.4mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5004.122NLT

DigiKey Part Number
553-4093-2-ND - Tape & Reel (TR)
553-4093-1-ND - Cut Tape (CT)
553-4093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5004.122NLT
Description
FIXED IND 1.2UH 16A 7.4 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 16 A 7.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5004.122NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
7.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.252" W (6.80mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.19100€11.91
100€0.97940€97.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.80576€805.76
2.000€0.75992€1,519.84
3.000€0.73434€2,203.02
5.000€0.70339€3,516.95
7.000€0.68902€4,823.14
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.74000