1 µH Shielded Molded Inductor 18 A 6.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 18 A 6.05mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5004.102NLT

DigiKey Part Number
553-4092-2-ND - Tape & Reel (TR)
553-4092-1-ND - Cut Tape (CT)
553-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5004.102NLT
Description
FIXED IND 1UH 18A 6.05 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 18 A 6.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5004.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
6.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.252" W (6.80mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.43000€1.43
10€1.17600€11.76
100€0.96730€96.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.83832€838.32
Manufacturers Standard Package
Unit Price without VAT:€1.43000
Unit Price with VAT:€1.71600