


PA5002.331NLT | |
|---|---|
DigiKey Part Number | 553-4073-2-ND - Tape & Reel (TR) 553-4073-1-ND - Cut Tape (CT) 553-4073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5002.331NLT |
Description | FIXED IND 330NH 14.4A 7 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 14.4 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5002.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.06000 | €10.60 |
| 100 | €0.87200 | €87.20 |
| 1.000 | €0.71735 | €717.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.65376 | €1,961.28 |
| 6.000 | €0.63254 | €3,795.24 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |


