PA4342.102NLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 1.073
Unit Price: €2.18000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 515
Unit Price: €1.02000
Datasheet

Direct


Vishay Dale
In Stock: 3.363
Unit Price: €1.05000
Datasheet

Direct


Bourns Inc.
In Stock: 3.398
Unit Price: €0.91000
Datasheet

Similar


CODACA
In Stock: 607
Unit Price: €0.68000
Datasheet
1 µH Shielded Molded Inductor 18 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.102NLT

DigiKey Part Number
553-2997-2-ND - Tape & Reel (TR)
553-2997-1-ND - Cut Tape (CT)
553-2997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.102NLT
Description
FIXED IND 1UH 18A 3.3 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 18 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
36A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.72100€7.21
25€0.66640€16.66
50€0.62820€31.41
100€0.59230€59.23
250€0.54800€137.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.51668€258.34
1.000€0.48721€487.21
1.500€0.47077€706.16
2.500€0.45086€1,127.15
3.500€0.43823€1,533.81
5.000€0.42522€2,126.10
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600