
PA4341.601NLT | |
|---|---|
DigiKey Part Number | 553-3418-2-ND - Tape & Reel (TR) 553-3418-1-ND - Cut Tape (CT) 553-3418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.601NLT |
Description | FIXED IND 600NH 16A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Molded Inductor 16 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.601NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.69400 | €6.94 |
| 25 | €0.63080 | €15.77 |
| 50 | €0.59300 | €29.65 |
| 100 | €0.49210 | €49.21 |
| 250 | €0.45424 | €113.56 |
| 500 | €0.42902 | €214.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39117 | €391.17 |
| 3.000 | €0.37855 | €1,135.65 |
| 5.000 | €0.36594 | €1,829.70 |
| 10.000 | €0.35332 | €3,533.20 |
| 25.000 | €0.33565 | €8,391.25 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

