Direct

PA4330.102NLT | |
|---|---|
DigiKey Part Number | 553-2559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4330.102NLT |
Description | FIXED IND 1UH 2.35A 90 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4330.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.087" L x 0.071" W (2.20mm x 1.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.20280 | €1,622.40 |
| Unit Price without VAT: | €0.20280 |
|---|---|
| Unit Price with VAT: | €0.24336 |


