
PA4322.472NLT | |
|---|---|
DigiKey Part Number | 553-3696-2-ND - Tape & Reel (TR) 553-3696-1-ND - Cut Tape (CT) 553-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.472NLT |
Description | FIXED IND 4.7UH 1.32A 38 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.32 A 38mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.201" L x 0.201" W (5.10mm x 5.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.62054 | €1,241.08 |
| 4.000 | €0.59121 | €2,364.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.21800 | €12.18 |
| 25 | €1.12240 | €28.06 |
| 50 | €1.00320 | €50.16 |
| 100 | €0.83600 | €83.60 |
| 250 | €0.81208 | €203.02 |
| 500 | €0.76432 | €382.16 |
| 1.000 | €0.71655 | €716.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €1.03700 | €10.37 |
| 100 | €0.85230 | €85.23 |
| 1.000 | €0.70113 | €701.13 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

