
PA4322.222NLT | |
|---|---|
DigiKey Part Number | 553-3695-2-ND - Tape & Reel (TR) 553-3695-1-ND - Cut Tape (CT) 553-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.222NLT |
Description | FIXED IND 2.2UH 2.08A 20 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.08 A 20mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.222NLT Models |
Category | Current - Saturation (Isat) 1.76A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.62054 | €1,241.08 |
| 4.000 | €0.59121 | €2,364.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.21800 | €12.18 |
| 25 | €1.12240 | €28.06 |
| 50 | €1.00320 | €50.16 |
| 100 | €0.83600 | €83.60 |
| 250 | €0.81208 | €203.02 |
| 500 | €0.76432 | €382.16 |
| 1.000 | €0.71655 | €716.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €1.03700 | €10.37 |
| 100 | €0.85230 | €85.23 |
| 1.000 | €0.70113 | €701.13 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

