33 µH Shielded Wirewound Inductor 2.14 A 68mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4321.333NLT

DigiKey Part Number
553-3690-2-ND - Tape & Reel (TR)
553-3690-1-ND - Cut Tape (CT)
553-3690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4321.333NLT
Description
FIXED IND 33UH 2.14A 68 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 2.14 A 68mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4321.333NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.66A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.394" L x 0.402" W (10.00mm x 10.20mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.94781€710.86
1.500€0.91723€1,375.85
3.750€0.88665€3,324.94
5.250€0.85608€4,494.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.83000€1.83
10€1.55900€15.59
25€1.43680€35.92
50€1.28420€64.21
100€1.07010€107.01
250€1.03952€259.88
Digi-Reel®
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.29600€12.96
100€1.06570€106.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.88400