
PA4321.103NLT | |
|---|---|
DigiKey Part Number | 553-3689-2-ND - Tape & Reel (TR) 553-3689-1-ND - Cut Tape (CT) 553-3689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4321.103NLT |
Description | FIXED IND 10UH 3.84A 23 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.84 A 23mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4321.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.402" W (10.00mm x 10.20mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.93603 | €702.02 |
| 1.500 | €0.90583 | €1,358.75 |
| 3.750 | €0.87563 | €3,283.61 |
| 5.250 | €0.84544 | €4,438.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.54000 | €15.40 |
| 25 | €1.41880 | €35.47 |
| 50 | €1.26820 | €63.41 |
| 100 | €1.05680 | €105.68 |
| 250 | €1.02660 | €256.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.28000 | €12.80 |
| 100 | €1.05240 | €105.24 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

