22 µH Shielded Wirewound Inductor 1.26 A 82mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4319.223NLT

DigiKey Part Number
553-3715-2-ND - Tape & Reel (TR)
553-3715-1-ND - Cut Tape (CT)
553-3715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4319.223NLT
Description
FIXED IND 22UH 1.26A 82 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.26 A 82mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4319.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.02A
Shielding
Shielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€1.08900€10.89
100€0.89550€89.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.73677€736.77
2.000€0.69484€1,389.68
3.000€0.67145€2,014.35
5.000€0.64314€3,215.70
7.000€0.62517€4,376.19
10.000€0.62468€6,246.80
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600