
PA4310.474NLT | |
|---|---|
DigiKey Part Number | 553-3621-2-ND - Tape & Reel (TR) 553-3621-1-ND - Cut Tape (CT) 553-3621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4310.474NLT |
Description | FIXED IND 470UH 1.6A 1.43OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 1.6 A 1.43Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4310.474NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.43Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.73300 | €7.33 |
| 100 | €0.60270 | €60.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52574 | €262.87 |
| 1.000 | €0.49574 | €495.74 |
| 1.500 | €0.47901 | €718.51 |
| 2.500 | €0.45876 | €1,146.90 |
| 3.500 | €0.44590 | €1,560.65 |
| 5.000 | €0.43267 | €2,163.35 |
| 12.500 | €0.41943 | €5,242.88 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

