
PA4301.334NLT | |
|---|---|
DigiKey Part Number | 553-2460-2-ND - Tape & Reel (TR) 553-2460-1-ND - Cut Tape (CT) 553-2460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4301.334NLT |
Description | FIXED IND 330UH 285MA 1.7 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 285 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.60300 | €6.03 |
| 100 | €0.49530 | €49.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40742 | €407.42 |
| 2.000 | €0.38420 | €768.40 |
| 3.000 | €0.37124 | €1,113.72 |
| 5.000 | €0.35556 | €1,777.80 |
| 7.000 | €0.34560 | €2,419.20 |
| 10.000 | €0.33536 | €3,353.60 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

