150 nH Shielded Inductor 50 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2982.151HLT

DigiKey Part Number
553-PA2982.151HLTTR-ND - Tape & Reel (TR)
553-PA2982.151HLTCT-ND - Cut Tape (CT)
553-PA2982.151HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2982.151HLT
Description
FIXED IND 150NH 50A 0.35 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 50 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.35mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
64A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.58900€5.89
100€0.48400€48.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
880€0.40247€354.17
1.760€0.37952€667.96
2.640€0.36672€968.14
4.400€0.35122€1,545.37
6.160€0.34138€2,102.90
8.800€0.33126€2,915.09
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200