
PA1320.121NLT | |
|---|---|
DigiKey Part Number | 553-PA1320.121NLTTR-ND - Tape & Reel (TR) 553-PA1320.121NLTCT-ND - Cut Tape (CT) 553-PA1320.121NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1320.121NLT |
Description | FIXED IND 120NH 40A 0.48 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 40 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 74A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.410" L x 0.315" W (10.41mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €1.01400 | €10.14 |
| 100 | €0.83370 | €83.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.70269 | €527.02 |
| 1.500 | €0.66268 | €994.02 |
| 2.250 | €0.64035 | €1,440.79 |
| 3.750 | €0.61333 | €2,299.99 |
| 5.250 | €0.59617 | €3,129.89 |
| 7.500 | €0.57853 | €4,338.98 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

