
P1173.153NL | |
|---|---|
DigiKey Part Number | 553-3543-ND |
Manufacturer | |
Manufacturer Product Number | P1173.153NL |
Description | FIXED IND 15UH 4.1A 35.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4.1 A 35.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.153NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €0.87150 | €52.29 |
| 120 | €0.82175 | €98.61 |
| 180 | €0.79389 | €142.90 |
| 300 | €0.76023 | €228.07 |
| 420 | €0.73886 | €310.32 |
| 600 | €0.71687 | €430.12 |
| 1.500 | €0.66338 | €995.07 |
| 3.000 | €0.62565 | €1,876.95 |
| 6.000 | €0.60242 | €3,614.52 |
| Unit Price without VAT: | €0.87150 |
|---|---|
| Unit Price with VAT: | €1.04580 |

