P1168.242NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 173
Unit Price: €1.94000
Datasheet

Similar


Bourns Inc.
In Stock: 710
Unit Price: €1.02000
Datasheet
2.4 µH Shielded Wirewound Inductor 7.5 A 8.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1168.242NLT

DigiKey Part Number
553-1953-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1168.242NLT
Description
FIXED IND 2.4UH 7.5A 8.1 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 µH Shielded Wirewound Inductor 7.5 A 8.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1168.242NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.1A
Shielding
Shielded
DC Resistance (DCR)
8.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.80771€1,615.42
Unit Price without VAT:€0.80771
Unit Price with VAT:€0.96925