
P1167.183NLT | |
|---|---|
DigiKey Part Number | 553-P1167.183NLTTR-ND - Tape & Reel (TR) 553-P1167.183NLTCT-ND - Cut Tape (CT) 553-P1167.183NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.183NLT |
Description | FIXED IND 18UH 1.5A 73 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 1.5 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.95800 | €9.58 |
| 100 | €0.78740 | €78.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.67971 | €611.74 |
| 1.800 | €0.64101 | €1,153.82 |
| 2.700 | €0.61943 | €1,672.46 |
| 4.500 | €0.59329 | €2,669.80 |
| 6.300 | €0.57670 | €3,633.21 |
| 9.000 | €0.55964 | €5,036.76 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

