1 µH Unshielded Wirewound Inductor 2.9 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770.102NL

DigiKey Part Number
553-2849-ND
Manufacturer
Manufacturer Product Number
P0770.102NL
Description
FIXED IND 1UH 2.9A 50 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 2.9 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.340
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145€0.47490€68.86
290€0.44776€129.85
435€0.43260€188.18
725€0.41426€300.34
1.015€0.40262€408.66
1.450€0.39063€566.41
3.625€0.36150€1,310.44
7.250€0.34095€2,471.89
14.500€0.33348€4,835.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.47490
Unit Price with VAT:€0.56988