
P0250.105NLT | |
|---|---|
DigiKey Part Number | 553-1932-2-ND - Tape & Reel (TR) 553-1932-1-ND - Cut Tape (CT) 553-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.105NLT |
Description | FIXED IND 1MH 560MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 560 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.733" L x 0.596" W (18.62mm x 15.14mm) | |
Height - Seated (Max) | 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.96000 | €9.60 |
| 100 | €0.78930 | €78.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.73032 | €182.58 |
| 500 | €0.68864 | €344.32 |
| 750 | €0.66539 | €499.04 |
| 1.250 | €0.63722 | €796.52 |
| 1.750 | €0.61935 | €1,083.86 |
| 2.500 | €0.60096 | €1,502.40 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.40400 |


